SD103CWS-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.71077
Datasheet

Similar


Diodes Incorporated
In Stock: 139,726
Unit Price: ¥2.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,376
Unit Price: ¥1.74000
Datasheet
Diode 20 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103CWS-HE3-08

DigiKey Part Number
SD103CWS-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103CWS-HE3-08
Description
DIODE SCHOTTKY 20V 350MA SOD323
Customer Reference
Detailed Description
Diode 20 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Series
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
350mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD103CWS-HE3_A-08Vishay General Semiconductor - Diodes Division0112-SD103CWS-HE3_A-08TR-ND¥0.71077MFR Recommended
B0520WS-7-FDiodes Incorporated139,726B0520WS-FDICT-ND¥2.73000Similar
SD103CWS-TPMCC (Micro Commercial Components)8,376SD103CWSTPMSCT-ND¥1.74000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types