



TFPT1206L1002FV | |
|---|---|
DigiKey Part Number | 541-1189-2-ND - Tape & Reel (TR) 541-1189-1-ND - Cut Tape (CT) 541-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT1206L1002FV |
Description | SENSOR PTC 10KOHM 1% 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Vishay Dale | Operating Temperature -55°C ~ 125°C |
Series | Power - Max 125 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance @ 25°C 10 kOhms | Supplier Device Package 1206 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 5 | ¥9.66000 | ¥48.30 |
| 10 | ¥9.18000 | ¥91.80 |
| 25 | ¥8.61400 | ¥215.35 |
| 50 | ¥8.22700 | ¥411.35 |
| 100 | ¥7.87390 | ¥787.39 |
| 500 | ¥7.16314 | ¥3,581.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.76618 | ¥6,766.18 |
| 2,000 | ¥6.52854 | ¥13,057.08 |
| 3,000 | ¥6.39880 | ¥19,196.40 |
| 5,000 | ¥6.24441 | ¥31,222.05 |
| 7,000 | ¥6.14799 | ¥43,035.93 |
| 10,000 | ¥6.05008 | ¥60,500.80 |











