



PRF15BB102RB6RC | |
|---|---|
DigiKey Part Number | 490-13397-2-ND - Tape & Reel (TR) 490-13397-1-ND - Cut Tape (CT) 490-13397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF15BB102RB6RC |
Description | SENSOR PTC 1KOHM 50% 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF15BB102RB6RC Models |
Category | Resistance Tolerance ±50% |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 140°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package 0402 (1005 Metric) |
Resistance @ 25°C 1 kOhms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 5 | ¥1.12400 | ¥5.62 |
| 10 | ¥1.05900 | ¥10.59 |
| 25 | ¥0.97600 | ¥24.40 |
| 50 | ¥0.91960 | ¥45.98 |
| 100 | ¥0.87000 | ¥87.00 |
| 500 | ¥0.77076 | ¥385.38 |
| 1,000 | ¥0.73388 | ¥733.88 |
| 5,000 | ¥0.66003 | ¥3,300.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.62042 | ¥6,204.20 |
| 20,000 | ¥0.59578 | ¥11,915.60 |
| 30,000 | ¥0.58233 | ¥17,469.90 |
| 50,000 | ¥0.56634 | ¥28,317.00 |
| 70,000 | ¥0.55635 | ¥38,944.50 |
| 100,000 | ¥0.54622 | ¥54,622.00 |




