Inrush Current Limiter 1.3 Ohms ±20% 8 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL121R308

DigiKey Part Number
570-SL121R308-ND
Manufacturer
Manufacturer Product Number
SL121R308
Description
ICL 1.3 OHM 20% 8A 13MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1.3 Ohms ±20% 8 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Vishay Ametherm
Current - Steady State Max
8 A
Series
R @ Current
43 mOhms
Packaging
Bulk
Diameter
0.512" (13.00mm)
Part Status
Active
Lead Spacing
0.307" (7.80mm)
R @ 25°C
1.3 Ohms
Approval Agency
CSA, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,692
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.35000¥24.35
5¥20.18000¥100.90
10¥18.63100¥186.31
50¥15.45440¥772.72
200¥13.14725¥2,629.45
400¥12.12080¥4,848.32
600¥11.55528¥6,933.17
1,000¥10.87780¥10,877.80
5,000¥9.28858¥46,442.90
Manufacturers Standard Package