Plugboard, Hard Metric Non-Plated Through Hole (NPTH) 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47Q78WE

DigiKey Part Number
V2015-ND
Manufacturer
Manufacturer Product Number
47Q78WE
Description
PLUGBOARD HARD METRIC NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Hard Metric Non-Plated Through Hole (NPTH) 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Non-Plated Through Hole (NPTH)
Manufacturer
Vector Electronics
Pitch
0.079" (2.00mm)
Series
Hole Diameter
0.025" (0.64mm)
Packaging
Bulk
Size / Dimension
6.30" L x 3.94" W (160.0mm x 100.1mm)
Part Status
Active
Board Thickness
0.062" (1.57mm) 1/16"
Proto Board Type
Plugboard, Hard Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.40000¥162.40
5¥141.07800¥705.39
10¥133.47800¥1,334.78
25¥124.64880¥3,116.22
50¥118.77740¥5,938.87
100¥113.52030¥11,352.03
250¥107.39692¥26,849.23
500¥103.31656¥51,658.28
Manufacturers Standard Package