


UMWSTD30NF06L | |
|---|---|
DigiKey Part Number | 4518-UMWSTD30NF06LTR-ND - Tape & Reel (TR) 4518-UMWSTD30NF06LCT-ND - Cut Tape (CT) 4518-UMWSTD30NF06LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWSTD30NF06L |
Description | TO-252 MOSFETS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 55W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 29mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1562 pF @ 25 V |
FET Type | Power Dissipation (Max) 55W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30N06 | UMW | 1,704 | 4518-30N06CT-ND | ¥9.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.11100 | ¥51.11 |
| 25 | ¥4.59800 | ¥114.95 |
| 100 | ¥4.03660 | ¥403.66 |
| 250 | ¥3.76880 | ¥942.20 |
| 500 | ¥3.60770 | ¥1,803.85 |
| 1,000 | ¥3.47960 | ¥3,479.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.33479 | ¥8,336.98 |
| 5,000 | ¥3.25034 | ¥16,251.70 |
| 7,500 | ¥3.20803 | ¥24,060.22 |
| 12,500 | ¥3.16116 | ¥39,514.50 |
| 17,500 | ¥3.13378 | ¥54,841.15 |
| 25,000 | ¥3.10742 | ¥77,685.50 |

