
SN74LVC2G17DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC2G17DCKRTR-ND - Tape & Reel (TR) 4518-SN74LVC2G17DCKRCT-ND - Cut Tape (CT) 4518-SN74LVC2G17DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DCKR |
Description | IC BUFF 1.65V SC-70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer UMW | Output Type Push-Pull |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Bits per Element 1 | Supplier Device Package SC-70-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ17DFT2G | onsemi | 1,694 | NL27WZ17DFT2GOSCT-ND | ¥0.83000 | Parametric Equivalent |
| NL27WZ17DFT2G-Q | onsemi | 100,949 | 488-NL27WZ17DFT2G-QCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.06700 | ¥10.67 |
| 25 | ¥0.93600 | ¥23.40 |
| 100 | ¥0.79810 | ¥79.81 |
| 250 | ¥0.73140 | ¥182.85 |
| 500 | ¥0.69120 | ¥345.60 |
| 1,000 | ¥0.65813 | ¥658.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.61733 | ¥1,851.99 |
| 6,000 | ¥0.59734 | ¥3,584.04 |
| 9,000 | ¥0.58734 | ¥5,286.06 |
| 15,000 | ¥0.57624 | ¥8,643.60 |
| 21,000 | ¥0.56977 | ¥11,965.17 |
| 30,000 | ¥0.56353 | ¥16,905.90 |







