
SN74LVC2G04DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC2G04DBVRTR-ND - Tape & Reel (TR) 4518-SN74LVC2G04DBVRCT-ND - Cut Tape (CT) 4518-SN74LVC2G04DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04DBVR |
Description | IC INVERTER 2CH 2-INP SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 10 µA |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.1ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SOT-23-6 |
Number of Inputs 2 | Package / Case SOT-23-6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.24900 | ¥12.49 |
| 25 | ¥1.10480 | ¥27.62 |
| 100 | ¥0.94440 | ¥94.44 |
| 250 | ¥0.86768 | ¥216.92 |
| 500 | ¥0.82138 | ¥410.69 |
| 1,000 | ¥0.78309 | ¥783.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73589 | ¥2,207.67 |
| 6,000 | ¥0.71278 | ¥4,276.68 |
| 9,000 | ¥0.70120 | ¥6,310.80 |
| 15,000 | ¥0.68838 | ¥10,325.70 |
| 21,000 | ¥0.68088 | ¥14,298.48 |
| 30,000 | ¥0.67368 | ¥20,210.40 |






