
SN74LVC1G66DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G66DCKRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G66DCKRCT-ND - Cut Tape (CT) 4518-SN74LVC1G66DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66DCKR |
Description | IC SWITCH SPST-NOX1 10OHM SC70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
Manufacturer UMW | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
On-State Resistance (Max) 10Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.10000 | ¥11.00 |
| 25 | ¥0.96600 | ¥24.15 |
| 100 | ¥0.82200 | ¥82.20 |
| 250 | ¥0.75324 | ¥188.31 |
| 500 | ¥0.71188 | ¥355.94 |
| 1,000 | ¥0.67789 | ¥677.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.63582 | ¥1,907.46 |
| 6,000 | ¥0.61526 | ¥3,691.56 |
| 9,000 | ¥0.60495 | ¥5,444.55 |
| 15,000 | ¥0.59353 | ¥8,902.95 |
| 21,000 | ¥0.58685 | ¥12,323.85 |
| 30,000 | ¥0.58044 | ¥17,413.20 |


