


SN74LVC1G3157DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G3157DBVRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G3157DBVRCT-ND - Cut Tape (CT) 4518-SN74LVC1G3157DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157DBVR |
Description | IC SWITCH SPDT X 1 7OHM SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 7Ohm SOT-23-6 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 5.2ns, 3.5ns |
Manufacturer UMW | Charge Injection 7pC |
Series | Channel Capacitance (CS(off), CD(off)) 2.3pF, - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -54dB @ 10MHz |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 7Ohm | Supplier Device Package SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 150mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 5 | ¥1.15800 | ¥5.79 |
| 10 | ¥1.08300 | ¥10.83 |
| 25 | ¥0.99920 | ¥24.98 |
| 50 | ¥0.94440 | ¥47.22 |
| 100 | ¥0.89400 | ¥89.40 |
| 500 | ¥0.79194 | ¥395.97 |
| 1,000 | ¥0.75422 | ¥754.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.70088 | ¥2,102.64 |
| 6,000 | ¥0.67088 | ¥4,025.28 |
| 9,000 | ¥0.65452 | ¥5,890.68 |
| 15,000 | ¥0.63506 | ¥9,525.90 |
| 21,000 | ¥0.62292 | ¥13,081.32 |
| 30,000 | ¥0.61060 | ¥18,318.00 |




