
MIC29302WT | |
|---|---|
DigiKey Part Number | 4518-MIC29302WT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29302WT |
Description | IC REG LINEAR POS ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.8V @ 3A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 20 mA |
Part Status Active | Current - Supply (Max) 150 mA |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 16V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 1.24V | Package / Case TO-220-5 |
Voltage - Output (Max) | Supplier Device Package TO-220-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.95900 | ¥129.59 |
| 25 | ¥11.81600 | ¥295.40 |
| 100 | ¥10.55170 | ¥1,055.17 |
| 250 | ¥9.94912 | ¥2,487.28 |
| 500 | ¥9.58592 | ¥4,792.96 |
| 1,000 | ¥9.28704 | ¥9,287.04 |
| 3,000 | ¥8.91787 | ¥26,753.61 |
| 5,000 | ¥8.78143 | ¥43,907.15 |


