
LM2675M-5.0 | |
|---|---|
DigiKey Part Number | 4518-LM2675M-5.0TR-ND - Tape & Reel (TR) 4518-LM2675M-5.0CT-ND - Cut Tape (CT) 4518-LM2675M-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2675M-5.0 |
Description | IC REG BUCK 5V 1A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 7V |
Mfr | Voltage - Input (Max) 40V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| 10 | ¥16.39100 | ¥163.91 |
| 25 | ¥14.98200 | ¥374.55 |
| 100 | ¥13.43460 | ¥1,343.46 |
| 250 | ¥12.69676 | ¥3,174.19 |
| 500 | ¥12.40004 | ¥6,200.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.49930 | ¥28,748.25 |
| 5,000 | ¥11.26636 | ¥56,331.80 |





