


LM2575S-12 | |
|---|---|
DigiKey Part Number | 4518-LM2575S-12TR-ND - Tape & Reel (TR) 4518-LM2575S-12CT-ND - Cut Tape (CT) 4518-LM2575S-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575S-12 |
Description | IC REG BUCK 12V 2A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥14.41500 | ¥144.15 |
| 25 | ¥13.15280 | ¥328.82 |
| 100 | ¥11.76740 | ¥1,176.74 |
| 250 | ¥11.10728 | ¥2,776.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.70932 | ¥5,354.66 |
| 1,000 | ¥10.38166 | ¥10,381.66 |
| 1,500 | ¥10.21769 | ¥15,326.53 |
| 2,500 | ¥10.03584 | ¥25,089.60 |
| 3,500 | ¥9.92967 | ¥34,753.85 |
| 5,000 | ¥9.82745 | ¥49,137.25 |


