N-Channel 60 V 50A (Tc) 105W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 50A (Tc) 105W (Tc) Surface Mount TO-252 (DPAK)
40N06

40N06

DigiKey Part Number
4518-40N06TR-ND - Tape & Reel (TR)
4518-40N06CT-ND - Cut Tape (CT)
4518-40N06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
40N06
Description
TO-252 MOSFETS ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 105W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
18mOhm @ 30A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2928 pF @ 25 V
FET Type
Power Dissipation (Max)
105W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,615
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥5.91300¥59.13
100¥3.86870¥386.87
500¥2.98994¥1,494.97
1,000¥2.70669¥2,706.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.40005¥6,000.12
5,000¥2.21044¥11,052.20
7,500¥2.11383¥15,853.73
12,500¥2.00532¥25,066.50
17,500¥1.94105¥33,968.38
25,000¥1.87861¥46,965.25
Manufacturers Standard Package