N-Channel 60 V 25A (Tc) 36.2W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25N06

DigiKey Part Number
4518-25N06TR-ND - Tape & Reel (TR)
4518-25N06CT-ND - Cut Tape (CT)
4518-25N06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25N06
Description
TO-252 N-CHANNEL POWER MOSFET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 25A (Tc) 36.2W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
29mOhm @ 19A, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
21.2 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
939 pF @ 30 V
FET Type
Power Dissipation (Max)
36.2W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,247
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.89500¥38.95
25¥3.49000¥87.25
100¥3.04830¥304.83
250¥2.83792¥709.48
500¥2.71074¥1,355.37
1,000¥2.60621¥2,606.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.49578¥6,239.45
5,000¥2.42925¥12,146.25
7,500¥2.39592¥17,969.40
12,500¥2.35899¥29,487.38
17,500¥2.33741¥40,904.68
25,000¥2.31666¥57,916.50
Manufacturers Standard Package