Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NORA-W406-00B

DigiKey Part Number
672-NORA-W406-00BTR-ND - Tape & Reel (TR)
672-NORA-W406-00BCT-ND - Cut Tape (CT)
672-NORA-W406-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NORA-W406-00B
Description
WI-FI 6 MOD, BLE 5.3, MATTER, 8M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-99dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SDIO, SPI, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
ESP32-C6
Part Status
Active
Memory Size
4MB Flash, 320kB ROM, 512kB SRAM
RF Family/Standard
Bluetooth, WiFi
Voltage - Supply
3V ~ 3.6V
Protocol
Current - Receiving
71mA ~ 78mA
Modulation
CCK, DSSS, GFSK, OFDM
Current - Transmitting
130mA ~ 354mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
54Mbps
Operating Temperature
-40°C ~ 85°C
Power - Output
20dBm
Package / Case
82-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 966
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.97000¥47.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥39.17910¥19,589.55
Manufacturers Standard Package