
NORA-W401-00B | |
|---|---|
DigiKey Part Number | 672-NORA-W401-00BTR-ND - Tape & Reel (TR) 672-NORA-W401-00BCT-ND - Cut Tape (CT) 672-NORA-W401-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-W401-00B |
Description | WI-FI 6 MOD, BLE 5.3, MATTER, 4M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -99dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SDIO, SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP32-C6 |
Part Status Active | Memory Size 4MB Flash, 320kB ROM, 512kB SRAM |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Current - Receiving 71mA ~ 78mA |
Modulation CCK, DSSS, GFSK, OFDM | Current - Transmitting 130mA ~ 354mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 54Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case 82-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.10000 | ¥48.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥39.29842 | ¥19,649.21 |


