Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NORA-W366-00B

DigiKey Part Number
672-NORA-W366-00BTR-ND - Tape & Reel (TR)
672-NORA-W366-00BCT-ND - Cut Tape (CT)
672-NORA-W366-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NORA-W366-00B
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-101dBm
Mfr
Serial Interfaces
UART
Series
Antenna Type
PCB Trace
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
RTL8720DF
Part Status
Active
Memory Size
4MB Flash, 512kB SRAM
RF Family/Standard
Bluetooth, WiFi
Voltage - Supply
3V ~ 3.6V
Protocol
Current - Receiving
52mA ~ 56mA
Modulation
CCK, DSSS, GFSK, OFDM
Current - Transmitting
100mA ~ 450mA
Frequency
2.4GHz, 5GHz
Mounting Type
Surface Mount
Data Rate
150Mbps
Operating Temperature
-40°C ~ 105°C (TA)
Power - Output
24dBm
Package / Case
82-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 663
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.74000¥88.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥72.46584¥36,232.92
Manufacturers Standard Package