
EVK-NORA-W366 | |
|---|---|
DigiKey Part Number | 672-EVK-NORA-W366-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NORA-W366 |
Description | NORA-W366 EVAL,DUAL-BAND WI-FI/B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NORA-W366 NORA-W3 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer u-blox | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part NORA-W366 |
Packaging Box | RF Type 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥818.73000 | ¥818.73 |


