
NEO-M8P-0 | |
|---|---|
DigiKey Part Number | 672-NEO-M8P-0TR-ND - Tape & Reel (TR) 672-NEO-M8P-0CT-ND - Cut Tape (CT) 672-NEO-M8P-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M8P-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ 24LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NEO-M8P RF Receiver BeiDou, GLONASS, GNSS, GPS 1.575GHz -160dBm |
Datasheet | Datasheet |
EDA/CAD Models | NEO-M8P-0 Models |
Category | Applications General Purpose |
Manufacturer u-blox | Current - Receiving 25mA |
Series | Data Interface I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -160dBm | Package / Case 24-SMD Module |
Modulation or Protocol BeiDou, GLONASS, GNSS, GPS | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,174.34000 | ¥1,174.34 |
| 10 | ¥1,067.59900 | ¥10,675.99 |
| 50 | ¥971.58060 | ¥48,579.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥884.05036 | ¥221,012.59 |





