


LEXI-R10401D-00B | |
|---|---|
DigiKey Part Number | 672-LEXI-R10401D-00B-ND |
Manufacturer | |
Manufacturer Product Number | LEXI-R10401D-00B |
Description | LTE CAT 1BIS SINGLE MODE -DATA O |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (AT&T/T-Mobile) Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 400Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 133-LGA Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥257.68394 | ¥128,841.97 |





