802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMD-380-A-R

DigiKey Part Number
672-BMD-380-A-RTR-ND - Tape & Reel (TR)
672-BMD-380-A-RCT-ND - Cut Tape (CT)
672-BMD-380-A-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMD-380-A-R
Description
RF TXRX MOD 802.15.4 BT CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-96dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Series
Antenna Type
Integrated, Chip
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
nRF52840
Part Status
Active
Memory Size
1MB Flash, 256kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 3.6V
RF Family/Standard
802.15.4, Bluetooth
Current - Receiving
4.6mA ~ 9.9mA
Protocol
Current - Transmitting
4.8mA ~ 32.7mA
Modulation
GFSK, QPSK
Mounting Type
Surface Mount
Frequency
2.36GHz ~ 2.5GHz
Operating Temperature
-40°C ~ 85°C (TA)
Data Rate
2Mbps
Package / Case
63-SMD Module
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,725
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.56000¥79.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥65.02285¥65,022.85
Manufacturers Standard Package