
TP-DCDC-2448GD-HP | |
|---|---|
DigiKey Part Number | 2303-TP-DCDC-2448GD-HP-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-2448GD-HP |
Description | DC/DC CONVERTER 56V 35W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Tycon Systems Inc. | Features OCP, OVP, SCP |
Series | Operating Temperature -30°C ~ 60°C |
Packaging Box | Efficiency 75% |
Part Status Active | Mounting Type Chassis Mount |
Type Passive Injector | Size / Dimension 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) |
Voltage - Input 18 ~ 36V | Approval Agency CSA, FCC, TUV |
Number of Ports 2 | Standard Number 60950-1 |
Voltage - Output 56V | Input Connector RJ45 (Data, Power) |
Current - Output 625 mA | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 35W | Base Product Number |
Compliance IEEE802.3af, IEEE802.3at |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,267.87000 | ¥1,267.87 |
| 10 | ¥1,114.34100 | ¥11,143.41 |
| 25 | ¥1,058.54960 | ¥26,463.74 |
| 50 | ¥1,018.21520 | ¥50,910.76 |



