
X3C45F1-03S | |
|---|---|
DigiKey Part Number | 1173-X3C45F1-03STR-ND - Tape & Reel (TR) 1173-X3C45F1-03SCT-ND - Cut Tape (CT) 1173-X3C45F1-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C45F1-03S |
Description | HYBRID COUPLER 3DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 5G 3.6GHz ~ 5.1GHz 25W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications 5G |
Manufacturer TTM Technologies, Inc. | Insertion Loss 0.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 25W |
Part Status Active | Isolation 23dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
Frequency 3.6GHz ~ 5.1GHz | Supplier Device Package SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.86000 | ¥34.86 |
| 10 | ¥30.14100 | ¥301.41 |
| 25 | ¥28.48600 | ¥712.15 |
| 100 | ¥26.21470 | ¥2,621.47 |
| 250 | ¥24.85236 | ¥6,213.09 |
| 500 | ¥23.88974 | ¥11,944.87 |
| 1,000 | ¥22.98257 | ¥22,982.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥21.32312 | ¥85,292.48 |






