
OVLLB8C7 | |
|---|---|
DigiKey Part Number | 365-1201-ND |
Manufacturer | |
Manufacturer Product Number | OVLLB8C7 |
Description | LED BLUE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 85° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.80mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 100 | ¥3.22530 | ¥322.53 |
| 250 | ¥3.05988 | ¥764.97 |
| 500 | ¥2.89450 | ¥1,447.25 |
| 1,000 | ¥2.81180 | ¥2,811.80 |
| 2,500 | ¥2.72913 | ¥6,822.82 |
| 5,000 | ¥2.68775 | ¥13,438.75 |







