
OPV380 | |
|---|---|
DigiKey Part Number | 365-1145-ND |
Manufacturer | |
Manufacturer Product Number | OPV380 |
Description | LASER DIODE 850NM 1.5MW RAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 1.5mW 2.2V 7mA Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | OPV380 Models |
Category | Voltage - Input 2.2V |
Manufacturer TT Electronics/Optek Technology | Current Rating (Amps) 7mA |
Packaging Bulk | Power (Watts) 1.5mW |
Part Status Active | Package / Case Radial, Side View |
Wavelength 850nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPV382 | TT Electronics/Optek Technology | 153 | 365-1146-ND | ¥58.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.91000 | ¥54.91 |
| 100 | ¥50.77780 | ¥5,077.78 |
| 250 | ¥48.87600 | ¥12,219.00 |
| 500 | ¥47.05644 | ¥23,528.22 |
| 1,000 | ¥46.93223 | ¥46,932.23 |





