
OPV382 | |
|---|---|
DigiKey Part Number | 365-1146-ND |
Manufacturer | |
Manufacturer Product Number | OPV382 |
Description | LASER DIODE 850NM 1.5MW RAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 1.5mW 2.2V 7mA Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | OPV382 Models |
Category | Voltage - Input 2.2V |
Manufacturer TT Electronics/Optek Technology | Current Rating (Amps) 7mA |
Packaging Bulk | Power (Watts) 1.5mW |
Part Status Active | Package / Case Radial, Side View |
Wavelength 850nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.55000 | ¥58.55 |
| 100 | ¥52.51450 | ¥5,251.45 |
| 250 | ¥50.44696 | ¥12,611.74 |
| 500 | ¥48.54520 | ¥24,272.60 |
| 1,000 | ¥48.37948 | ¥48,379.48 |

