
OPB991L55Z | |
|---|---|
DigiKey Part Number | 365-1824-ND |
Manufacturer | |
Manufacturer Product Number | OPB991L55Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 12 mA |
Series | Voltage - Supply 4.5V ~ 16V |
Packaging Bulk | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector, Buffer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB991L11Z | TT Electronics/Optek Technology | 224 | 365-2063-ND | ¥53.59000 | Similar |
| OPB991L51Z | TT Electronics/Optek Technology | 692 | 365-1823-ND | ¥49.45000 | Similar |
| OPB991P11Z | TT Electronics/Optek Technology | 200 | OPB991P11Z-ND | ¥53.42000 | Similar |
| OPB991T11Z | TT Electronics/Optek Technology | 541 | 365-1826-ND | ¥53.42000 | Similar |
| OPB991T51Z | TT Electronics/Optek Technology | 1,046 | 365-1827-ND | ¥49.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.64000 | ¥46.64 |
| 100 | ¥43.58160 | ¥4,358.16 |
| 250 | ¥41.84524 | ¥10,461.31 |
| 500 | ¥40.27366 | ¥20,136.83 |
| 1,000 | ¥40.21164 | ¥40,211.64 |


