
OPB705WZ | |
|---|---|
DigiKey Part Number | 365-1921-ND |
Manufacturer | |
Manufacturer Product Number | OPB705WZ |
Description | SNSR OPTO TRANS 3.81MM REFL C-MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB705WZ Models |
Category | Current - Collector (Ic) (Max) 25 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 40 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.150" (3.81mm) | Package / Case Module, Pre-Wired |
Sensing Method Reflective | Base Product Number |
Voltage - Collector Emitter Breakdown (Max) 30 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 100 | ¥34.07140 | ¥3,407.14 |
| 250 | ¥32.58280 | ¥8,145.70 |
| 500 | ¥31.42504 | ¥15,712.52 |
| 1,000 | ¥31.21829 | ¥31,218.29 |







