72PTR500LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ¥9.18673
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ¥9.56308
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ¥15.13000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ¥9.18673
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ¥13.93210
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ¥11.80891
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥12.02005
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3,150
Unit Price: ¥11.58000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥16.08630
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥13.19520
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 209
Unit Price: ¥14.31000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥12.02005
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 183
Unit Price: ¥14.31000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥12.02005
Datasheet
Image for 72PTR500LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72PTR500LF

DigiKey Part Number
72PTR500LF-ND
Manufacturer
Manufacturer Product Number
72PTR500LF
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72PMR500LFTT Electronics/BI0987-1529-ND¥9.18673Parametric Equivalent
72PMR500LFTBTT Electronics/BI072PMR500LFTB-ND¥9.56308Parametric Equivalent
72PR500LFTT Electronics/BI0987-1533-ND¥15.13000Parametric Equivalent
72PR500LFTBTT Electronics/BI072PR500LFTB-ND¥9.18673Parametric Equivalent
72PXR500LFTT Electronics/BI072PXR500LF-ND¥13.93210Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥14.41083¥10,087.58