Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

72PR500LFTB | |
|---|---|
DigiKey Part Number | 72PR500LFTB-ND |
Manufacturer | |
Manufacturer Product Number | 72PR500LFTB |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PR500LFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PMR500LF | TT Electronics/BI | 0 | 987-1529-ND | ¥9.18673 | Parametric Equivalent |
| 72PMR500LFTB | TT Electronics/BI | 0 | 72PMR500LFTB-ND | ¥9.56308 | Parametric Equivalent |
| 72PR500LF | TT Electronics/BI | 0 | 987-1533-ND | ¥15.13000 | Parametric Equivalent |
| 72PTR500LF | TT Electronics/BI | 0 | 72PTR500LF-ND | ¥14.41083 | Parametric Equivalent |
| 72PXR500LF | TT Electronics/BI | 0 | 72PXR500LF-ND | ¥13.93210 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥9.18673 | ¥11,024.08 |




