
72PR10KLF | |
|---|---|
DigiKey Part Number | 987-1142-ND |
Manufacturer | |
Manufacturer Product Number | 72PR10KLF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PR10KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PR10KLFTB | TT Electronics/BI | 14 | 987-1798-5-ND | ¥15.63000 | Parametric Equivalent |
| 72PTR10KLF | TT Electronics/BI | 1,927 | 987-1534-ND | ¥26.79000 | Parametric Equivalent |
| M63M103KB40 | Vishay Spectrol | 499 | 693-M63M103KB40-ND | ¥57.14000 | Direct |
| 09806 | SparkFun Electronics | 8,140 | 1568-09806-ND | ¥10.34000 | Parametric Equivalent |
| 3386G-1-103LF | Bourns Inc. | 45 | 3386G-1-103LF-ND | ¥14.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥12.66100 | ¥126.61 |
| 25 | ¥11.76280 | ¥294.07 |
| 50 | ¥11.12620 | ¥556.31 |
| 100 | ¥10.51910 | ¥1,051.91 |
| 300 | ¥9.61910 | ¥2,885.73 |
| 500 | ¥9.22572 | ¥4,612.86 |
| 1,000 | ¥8.71615 | ¥8,716.15 |
| 5,000 | ¥7.63496 | ¥38,174.80 |

