Parametric Equivalent
Parametric Equivalent

23AR200LFTR | |
|---|---|
DigiKey Part Number | 987-1803-2-ND - Tape & Reel (TR) 987-1803-1-ND - Cut Tape (CT) 987-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23AR200LFTR |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23AR200LFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-42ETA201 | Nidec Components | 0 | 563-ST-42ETA201TR-ND | ¥8.06506 | Parametric Equivalent |
| ST-4EA201 | Nidec Components | 0 | 563-ST-4EA201-ND | ¥9.12350 | Parametric Equivalent |
| ST-4ETA201 | Nidec Components | 646 | 563-ST-4ETA201CT-ND | ¥12.82000 | Parametric Equivalent |
| ST42EA201 | Nidec Components | 0 | ST42EA201-ND | ¥6.60770 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥11.04000 | ¥110.40 |
| 25 | ¥10.26480 | ¥256.62 |
| 50 | ¥9.70900 | ¥485.45 |
| 100 | ¥9.17890 | ¥917.89 |
| 250 | ¥8.52040 | ¥2,130.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.05184 | ¥4,025.92 |
| 1,000 | ¥7.60732 | ¥7,607.32 |
| 1,500 | ¥7.35831 | ¥11,037.47 |
| 2,500 | ¥7.05563 | ¥17,639.08 |
| 3,500 | ¥6.86287 | ¥24,020.05 |
| 5,000 | ¥6.66411 | ¥33,320.55 |



