Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ST42EA201 | |
|---|---|
DigiKey Part Number | ST42EA201-ND |
Manufacturer | |
Manufacturer Product Number | ST42EA201 |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-42ETA201 | Nidec Components | 0 | 563-ST-42ETA201TR-ND | ¥8.06506 | Parametric Equivalent |
| ST-4EA201 | Nidec Components | 0 | 563-ST-4EA201-ND | ¥9.12350 | Parametric Equivalent |
| ST-4ETA201 | Nidec Components | 646 | 563-ST-4ETA201CT-ND | ¥12.82000 | Parametric Equivalent |
| 23AR200LFTR | TT Electronics/BI | 0 | 987-1803-1-ND | ¥13.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥6.60770 | ¥660.77 |



