




FP24-250 | |
|---|---|
DigiKey Part Number | 237-1020-ND |
Manufacturer | |
Manufacturer Product Number | FP24-250 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP24-250 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 6VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 22.22mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 2000Vrms |
Current - Output (Max) Parallel 500mA, Series 250mA | Weight 0.438 lb (198.67 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 229A24 | Hammond Manufacturing | 2 | HM4846-ND | ¥117.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.03000 | ¥117.03 |
| 10 | ¥105.49900 | ¥1,054.99 |
| 25 | ¥101.17720 | ¥2,529.43 |
| 50 | ¥98.01000 | ¥4,900.50 |
| 100 | ¥94.92970 | ¥9,492.97 |
| 250 | ¥90.98760 | ¥22,746.90 |
| 500 | ¥88.10310 | ¥44,051.55 |
| 1,000 | ¥85.30155 | ¥85,301.55 |


