
DK-GL6505N-PR | |
|---|---|
DigiKey Part Number | 3641-DK-GL6505N-PR-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL6505N-PR |
Description | GLOVES NITRILE RUBBER WHT XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Nitrile Rubber Gloves - Inspection, Safety XLarge White |
Datasheet | Datasheet |
Category | Clothing Type Gloves - Inspection, Safety |
Manufacturer Transforming Technologies | Size XLarge |
Series | Material Nitrile Rubber |
Packaging Bag | Color White |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.19000 | ¥241.19 |
| 10 | ¥215.98700 | ¥2,159.87 |
| 25 | ¥208.29320 | ¥5,207.33 |
| 50 | ¥203.14000 | ¥10,157.00 |
| 100 | ¥198.48280 | ¥19,848.28 |
| 250 | ¥192.98324 | ¥48,245.81 |


