
DK-GL6504N-PR | |
|---|---|
DigiKey Part Number | 3641-DK-GL6504N-PR-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL6504N-PR |
Description | GLOVES NITRILE RUBBER GREEN LG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Nitrile Rubber Gloves - Inspection, Safety Large Green |
Datasheet | Datasheet |
Category | Clothing Type Gloves - Inspection, Safety |
Manufacturer Transforming Technologies | Size Large |
Series | Material Nitrile Rubber |
Packaging Bag | Color Green |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥233.83000 | ¥233.83 |
| 10 | ¥209.39800 | ¥2,093.98 |
| 25 | ¥201.93840 | ¥5,048.46 |
| 50 | ¥196.94260 | ¥9,847.13 |
| 100 | ¥192.42740 | ¥19,242.74 |
| 250 | ¥187.09560 | ¥46,773.90 |


