AC DIN Rail Power Supply 1 Output 24V 3.75A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP 090-124

DigiKey Part Number
1951-1348-ND
Manufacturer
Manufacturer Product Number
TSP 090-124
Description
AC/DC DIN RAIL SUPPLY 24V 90W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 3.75A
Datasheet
 Datasheet
EDA/CAD Models
TSP 090-124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.75A
Manufacturer
Traco Power
Power (Watts)
90W
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
87%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Remote On/Off, Universal Input
Number of Outputs
1
Size / Dimension
4.33" L x 1.38" W x 4.33" H (110.0mm x 35.1mm x 110.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cURus, SIQ
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Factory Stock: 553
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥942.53000¥942.53
10¥828.38100¥8,283.81
25¥786.91000¥19,672.75
50¥756.92140¥37,846.07
100¥728.07890¥72,807.89
Manufacturers Standard Package