


TRS 2-0915 | |
|---|---|
DigiKey Part Number | 1951-2045-ND |
Manufacturer | |
Manufacturer Product Number | TRS 2-0915 |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRS 2-0915 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 83mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.82000 | ¥132.82 |
| 5 | ¥127.90400 | ¥639.52 |
| 10 | ¥125.83600 | ¥1,258.36 |
| 30 | ¥122.61367 | ¥3,678.41 |
| 50 | ¥121.14220 | ¥6,057.11 |
| 100 | ¥119.17150 | ¥11,917.15 |
| 250 | ¥116.61192 | ¥29,152.98 |
| 500 | ¥114.70982 | ¥57,354.91 |


