



TPP 100-148 | |
|---|---|
DigiKey Part Number | 1951-1181-ND |
Manufacturer | |
Manufacturer Product Number | TPP 100-148 |
Description | AC/DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 100-148 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -25°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, IP20, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 48V | Standard Number 60601-1; 62368-1 |
Current - Output 1 2.09 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥869.09000 | ¥869.09 |
| 5 | ¥827.74400 | ¥4,138.72 |
| 10 | ¥810.54200 | ¥8,105.42 |
| 25 | ¥788.35560 | ¥19,708.89 |
| 50 | ¥771.97100 | ¥38,598.55 |
| 100 | ¥755.93310 | ¥75,593.31 |









