
1089999 | |
|---|---|
DigiKey Part Number | 277-1089999-ND |
Manufacturer | |
Manufacturer Product Number | 1089999 |
Description | CIRC CBL 4POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1089999 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation T |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 32.8' (10.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation T | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥863.47000 | ¥863.47 |









