


TPI 300-124-M | |
|---|---|
DigiKey Part Number | 1951-TPI300-124-M-ND |
Manufacturer | |
Manufacturer Product Number | TPI 300-124-M |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 300-124-M Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, EAC, UKCA |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 12.5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,348.26000 | ¥1,348.26 |
| 5 | ¥1,284.08200 | ¥6,420.41 |
| 10 | ¥1,257.40300 | ¥12,574.03 |
| 25 | ¥1,222.97680 | ¥30,574.42 |
| 50 | ¥1,197.57480 | ¥59,878.74 |


