Isolated Module DC DC Converter 1 Output 5V 1.6A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 9-4811

DigiKey Part Number
TMR9-4811-ND
Manufacturer
Manufacturer Product Number
TMR 9-4811
Description
DC DC CONVERTER 5V 8W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.6A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 9-4811 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-SIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥311.70000¥311.70
5¥300.10200¥1,500.51
10¥295.23900¥2,952.39
30¥287.66900¥8,630.07
50¥284.21160¥14,210.58
100¥279.58050¥27,958.05
250¥273.56652¥68,391.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.