Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPW 5-124-T

DigiKey Part Number
1951-TMPW5-124-T-ND
Manufacturer
Manufacturer Product Number
TMPW 5-124-T
Description
AC/DC CONVERTER 24V 5.04W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPW 5-124-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
83%
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)
Voltage - Input
90 ~ 305 VAC, 100 ~ 430 VDC
Approval Agency
CB, CE, cURus, EAC, UKCA
Voltage - Output 1
24V
Standard Number
60335-1; 62368-1
Current - Output 1
210 mA
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.51000¥162.51
5¥154.76400¥773.82
10¥151.55600¥1,515.56
25¥147.40760¥3,685.19
50¥144.34460¥7,217.23
100¥141.34660¥14,134.66
250¥137.47712¥34,369.28
500¥134.62116¥67,310.58
Manufacturers Standard Package