
TMM 60112C | |
|---|---|
DigiKey Part Number | TMM60112C-ND |
Manufacturer | |
Manufacturer Product Number | TMM 60112C |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMM 60112C Models |
Category | Applications Industrial, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -40°C ~ 75°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.41" L x 2.57" W x 1.50" H (112.0mm x 65.3mm x 38.1mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥920.45000 | ¥920.45 |
| 5 | ¥876.63600 | ¥4,383.18 |
| 10 | ¥858.42600 | ¥8,584.26 |
| 25 | ¥834.92240 | ¥20,873.06 |
| 50 | ¥817.57840 | ¥40,878.92 |
| 100 | ¥800.59110 | ¥80,059.11 |






