Enclosed DC DC Converter 1 Output 48V 835mA 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 48V 835mA 36V Input
TMDC-40
TMDC-40

TMDC 40-2418

DigiKey Part Number
TMDC40-2418-ND
Manufacturer
Manufacturer Product Number
TMDC 40-2418
Description
DC/DC CONVERTER 48V 40W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 835mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 40-2418 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
835mA
Manufacturer
Traco Power
Power (Watts)
40W
Series
Voltage - Isolation
2.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
89%
Type
Enclosed
Operating Temperature
-40°C ~ 85°C (With Derating)
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 38
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥614.05000¥614.05
5¥591.14000¥2,955.70
10¥581.54600¥5,815.46
25¥569.06840¥14,226.71
50¥559.79940¥27,989.97
100¥550.66850¥55,066.85
Manufacturers Standard Package