TMDC 40
Power Supplies - External/Internal (Off-Board) | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TMDC 40-2412 DC/DC CONVERTER 12V 40W | DC/DC CONVERTER 12V 40W | 211 | Box | - | |
TMDC 40-2418 DC/DC CONVERTER 48V 40W | DC/DC CONVERTER 48V 40W | 28 | Box | - | |
TMDC 40-2415 DC/DC CONVERTER 24V 40W | DC/DC CONVERTER 24V 40W | 2 | Box | - | |
TMDC 40-2411 DC/DC CONVERTER 5.1V 41W | DC/DC CONVERTER 5.1V 41W | 21 | Box | - | |
TMDC 40-4812 DC/DC CONVERTER 12V 40W | DC/DC CONVERTER 12V 40W | 23 | Box | - | |
TMDC 40-4818 DC/DC CONVERTER 48V 40W | DC/DC CONVERTER 48V 40W | 7 | Box | - | |
TMDC 40-7215H DC/DC CONVERTER 24V 40W | DC/DC CONVERTER 24V 40W | 13 | Box | - | |
TMDC 40-7211H DC/DC CONVERTER 5.1V 40W | DC/DC CONVERTER 5.1V 40W | 9 | Box | - | |
TMDC 40-7218H DC/DC CONVERTER 48V 40W | DC/DC CONVERTER 48V 40W | 8 | Box | - | |
TMDC 40-7212H DC/DC CONVERTER 12V 40W | DC/DC CONVERTER 12V 40W | 8 | Box | - | |
TMDC 40-7213H DC/DC CONVERTER 15V 40W | DC/DC CONVERTER 15V 40W | 8 | Box | - | |
TMDC 40-7225H DC/DC CONVERTER +/-24V 40W | DC/DC CONVERTER +/-24V 40W | 10 | Box | - | |
TMDC 40-7223H DC/DC CONVERTER +/-15V 40W | DC/DC CONVERTER +/-15V 40W | 10 | Box | - | |
TMDC 40-7222H DC/DC CONVERTER +/-12V 40W | DC/DC CONVERTER +/-12V 40W | 8 | Box | - | |
TMDC 40-4811 DC/DC CONVERTER 5.1V 41W | DC/DC CONVERTER 5.1V 41W | 9 | Box | - |