




THM 6-2422 | |
|---|---|
DigiKey Part Number | 1951-2829-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-2422 |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-2422 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 88°C |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 250mA, 250mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥406.14000 | ¥406.14 |
| 5 | ¥391.03800 | ¥1,955.19 |
| 10 | ¥384.69500 | ¥3,846.95 |
| 30 | ¥374.82933 | ¥11,244.88 |
| 50 | ¥370.32380 | ¥18,516.19 |
| 100 | ¥364.28590 | ¥36,428.59 |



