
TCK-119 | |
|---|---|
DigiKey Part Number | 1951-1039-ND |
Manufacturer | |
Manufacturer Product Number | TCK-119 |
Description | CMC 419UH 780MA 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 419 µH 2 Line Common Mode Choke Through Hole 780mA DCR |
Datasheet | Datasheet |
EDA/CAD Models | TCK-119 Models |
Category | Voltage Rating - DC 500V |
Manufacturer Traco Power | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.335" L x 0.295" W (8.50mm x 7.50mm) |
Number of Lines 2 | Height (Max) 0.413" (10.50mm) |
Inductance @ Frequency 419 µH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 780mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.55000 | ¥69.55 |
| 10 | ¥57.22000 | ¥572.20 |
| 30 | ¥52.12567 | ¥1,563.77 |
| 50 | ¥49.91600 | ¥2,495.80 |
| 100 | ¥47.07120 | ¥4,707.12 |
| 250 | ¥43.56272 | ¥10,890.68 |
| 500 | ¥43.00398 | ¥21,501.99 |











