Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

504TR

DigiKey Part Number
36-504TR-ND - Tape & Reel (TR)
36-504CT-ND - Cut Tape (CT)
36-504DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
504TR
Description
BATTERY HOLDER COIN 16MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
504TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Battery Series
1632
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Holder
Termination Style
SMD (SMT) Tab
Style
Holder (Open)
Height Above Board
0.212" (5.38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,247
Factory Stock: 28,800
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
450¥13.56280¥6,103.26
1,350¥6.94680¥9,378.18
3,150¥6.31513¥19,892.66
4,500¥6.13568¥27,610.56
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.60000¥15.60
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.